+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS array | |
Breakdown voltage | 13.3V | |
Max. forward impulse current | 5A | |
Peak pulse power dissipation | 0.3kW | |
Semiconductor structure | bidirectional, quadruple independent | |
Version | ESD | |
Mounting | SMD | |
Case | SO8 | |
Max. off-state voltage | 12V | |
Leakage current | 1µA | |
Number of channels | 4 | |
Kind of package | reel, tape | |
Manufacturer standard package | 500pcs. |