+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDA24C/TR7

Diode: TVS array; 26.7V; 5A; 300W; ESD; SO8; Ch: 4; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMDA24C/TR7
TME Symbol:
SMDA24C/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
26.7V
Max. forward impulse current
5A
Peak pulse power dissipation
0.3kW
Semiconductor structure
bidirectional, quadruple independent
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
24V
Leakage current
1µA
Number of channels
4
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
SMDA24C/TR7
0 in TME stock
Net price for quantities from 500 pcs - 3.43 USDGross price for quantities from 500 pcs - 3.43 USD
No. of pieces (Multiplicity: 500)