+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDB15LCCTR

Diode: TVS array; 16.7V; 0.5kW; ESD; SO8; Ch: 4; SMDBxxLCC; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SMDB15LCCTR
TME Symbol:
SMDB15LCCTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS array
Breakdown voltage
16.7V
Peak pulse power dissipation
0.5kW
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
15V
Leakage current
1µA
Number of channels
4
Capacitance
15pF
Manufacturer series
SMDBxxLCC
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays SMC DIODE SOLUTIONS,
See other products from this series.:
*
SMDB15LCCTR
0 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 0.84 USD
Net price for quantities from 5000 pcs - 0.81 USDGross price for quantities from 5000 pcs - 0.81 USD
Net price for quantities from 10000 pcs - 0.77 USDGross price for quantities from 10000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.