+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ220CA/TR13

Diode: TVS; 3kW; 246÷272V; 8.4A; bidirectional; SMC; reel,tape; SMDJ


Manufacturer: YAGEO

Manufacturer part number:
SMDJ220CA/TR13
TME Symbol:
SMDJ220CA/TR13

Specification

Manufacturer
YAGEO
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
220V
Breakdown voltage
246...272V
Max. forward impulse current
8.4A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes YAGEO,
See other products from this series.:
*
SMDJ220CA/TR13
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.17 USDGross price for quantities from 9000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.