+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ250CA

Diode: TVS; 3kW; 279÷309V; 7.41A; bidirectional; SMC; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMDJ250CA
TME Symbol:
SMDJ250CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
250V
Breakdown voltage
279...309V
Max. forward impulse current
7.41A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
5µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DC COMPONENTS,
*
SMDJ250CA
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product for special order