+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ30CAJ

Diode: TVS; 3kW; 33.6÷36.59V; 62A; bidirectional; SMC; reel,tape


Manufacturer: WeEn Semiconductors

Manufacturer part number:
SMDJ30CAJ
TME Symbol:
SMDJ30CAJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
30V
Breakdown voltage
33.6...36.59V
Max. forward impulse current
62A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
SMDJ30CAJ
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.