+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ33CA-E

Diode: TVS; 3kW; 36.7V; bidirectional; DO214AB,SMC; Ch: 1; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMDJ33CA-E
TME Symbol:
SMDJ33CA-E-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
33V
Breakdown voltage
36.7V
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMDJ33CA-E
0 in TME stock
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD
No. of pieces (Multiplicity: 3 000)