+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ400A

Diode: TVS; 3kW; 447V; 4.7A; unidirectional; DO214AB,SMC; Ch: 1; SMDJ

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMDJ400A
TME Symbol:
SMDJ400A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
0.4kV
Breakdown voltage
447V
Max. forward impulse current
4.7A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMDJ400A
0 in TME stock
Net price for quantities from 3000 pcs - 0.91 USDGross price for quantities from 3000 pcs - 0.91 USD
No. of pieces (Multiplicity: 3 000)