+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 3kW | |
Max. off-state voltage | 0.4kV | |
Breakdown voltage | 447...494V | |
Max. forward impulse current | 4.63A | |
Semiconductor structure | unidirectional | |
Case | DO214AB, SMC | |
Mounting | SMD | |
Leakage current | 5µA | |
Manufacturer series | SMDJ |