+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDJ58CA/TR7

Diode: TVS; 3kW; 64.4÷71.2V; 32.1A; bidirectional; SMC; reel,tape


Manufacturer: YAGEO

Manufacturer part number:
SMDJ58CA/TR7
TME Symbol:
SMDJ58CA/TR7

Specification

Manufacturer
YAGEO
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
58V
Breakdown voltage
64.4...71.2V
Max. forward impulse current
32.1A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes YAGEO,
See other products from this series.:
*
SMDJ58CA/TR7
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
Net price for quantities from 3500 pcs - 0.17 USDGross price for quantities from 3500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.