+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMDY1222MY5UDR

Capacitor: ceramic; 2.2nF; Y5U; ±20%; SMD; Uoper.X: 760VAC


Manufacturer: VISHAY

Manufacturer part number:
SMDY1222MY5UDR
TME Symbol:
SMDY1222MY5UDR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
2.2nF
Dielectric
Y5U
Tolerance
±20%
Mounting
SMD
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Body dimensions
14.6x19.2x4mm
Operating temperature
-55...125°C
Gross weight2.1 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
SMDY1222MY5UDR
0 in TME stock
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.