+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.2kW | |
Max. off-state voltage | 10V | |
Breakdown voltage | 11.1...12.3V | |
Max. forward impulse current | 11.76A | |
Semiconductor structure | unidirectional | |
Case | SOD123F | |
Mounting | SMD | |
Leakage current | 2.5µA | |
Features of semiconductor devices | glass passivated | |
Kind of package | reel, tape |