+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF13A

Diode: TVS; 0.2kW; 14.4÷15.9V; 9.3A; unidirectional; SOD123F; SMF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMF13A
TME Symbol:
SMF13A-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
13V
Breakdown voltage
14.4...15.9V
Max. forward impulse current
9.3A
Semiconductor structure
unidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.014 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMF13A
0 in TME stock
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.
Product for special order