+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF13CA

Diode: TVS; 0.2kW; 14.4÷15.9V; 9.3A; bidirectional; ±5%; SOD123F

Manufacturer: LITTELFUSE

Manufacturer part number:
SMF13CA
TME Symbol:
SMF13CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
13V
Breakdown voltage
14.4...15.9V
Max. forward impulse current
9.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.02 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMF13CA
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.