+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF17A

Diode: TVS; 200W; 18.9÷20.9V; 7.25A; unidirectional; ±5%; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SMF17A
TME Symbol:
SMF17A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
17V
Breakdown voltage
18.9...20.9V
Max. forward impulse current
7.25A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMF, SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
SMF17A
2000 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs