+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF17CA

Diode: TVS; 200W; 18.9÷20.9V; 7.25A; bidirectional; ±5%; reel,tape

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SMF17CA
TME Symbol:
SMF17CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
17V
Breakdown voltage
18.9...20.9V
Max. forward impulse current
7.25A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMF, SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
SMF17CA
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)