+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.2kW | |
Max. off-state voltage | 17V | |
Breakdown voltage | 18.9...20.9V | |
Max. forward impulse current | 7.2A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | SOD123F | |
Mounting | SMD | |
Leakage current | 1µA | |
Features of semiconductor devices | glass passivated | |
Kind of package | reel, tape | |
Manufacturer series | SMF |