+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF26A

Diode: TVS; 200W; 28.9÷31.9V; 4.75A; unidirectional; SOD123F

Manufacturer: DC COMPONENTS

Manufacturer part number:
SMF26A
TME Symbol:
SMF26A-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
26V
Breakdown voltage
28.9...31.9V
Max. forward impulse current
4.75A
Semiconductor structure
unidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes DC COMPONENTS,
*
SMF26A
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)