+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF40A-E3-08

Diode: TVS; 200W; 44.4÷49.1V; 3.1A; unidirectional; DO219AB,SMF

Manufacturer: VISHAY

Manufacturer part number:
SMF40A-E3-08
TME Symbol:
SMF40A-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
40V
Breakdown voltage
44.4...49.1V
Max. forward impulse current
3.1A
Semiconductor structure
unidirectional
Case
DO219AB, SMF
Mounting
SMD
Leakage current
0.1µA
Technology
eSMP®
Kind of package
7 inch reel, tape
Gross weight0.032 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
*
SMF40A-E3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 21000 pcs - 0.08 USDGross price for quantities from 21000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)