+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF4L33CA-7

Diode: TVS; 0.4kW; 36.7÷40.6V; 7.5A; bidirectional; DO219AA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SMF4L33CA-7
TME Symbol:
SMF4L33CA-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
7.5A
Semiconductor structure
bidirectional
Case
DO219AA
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes DIODES INCORPORATED,
*
SMF4L33CA-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.