+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF5.0CA

Diode: TVS; 200W; 6.4÷7V; 21.74A; bidirectional; SOD123F; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMF5.0CA
TME Symbol:
SMF5.0CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
5V
Breakdown voltage
6.4...7V
Max. forward impulse current
21.74A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
0.8mA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DC COMPONENTS,
*
SMF5.0CA
3650 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs