+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.2kW | |
Max. off-state voltage | 51V | |
Breakdown voltage | 56.7...62.7V | |
Max. forward impulse current | 2.4A | |
Semiconductor structure | unidirectional | |
Case | DO219AB, SMF | |
Mounting | SMD | |
Leakage current | 0.1µA | |
Technology | eSMP® | |
Kind of package | 7 inch reel, tape |