+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF5V0A-E3-08

Diode: TVS; 200W; 6.4÷7.1V; 21.7A; unidirectional; DO219AB,SMF


Manufacturer: VISHAY

Manufacturer part number:
SMF5V0A-E3-08
TME Symbol:
SMF5V0A-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
5V
Breakdown voltage
6.4...7.1V
Max. forward impulse current
21.7A
Semiconductor structure
unidirectional
Case
DO219AB, SMF
Mounting
SMD
Leakage current
5µA
Technology
eSMP®
Kind of package
7 inch reel, tape
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes VISHAY,
*
SMF5V0A-E3-08
4100 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs