+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF6.0A-TP

Diode: TVS; 200W; 6.67÷7.37V; 19.4A; unidirectional; SOD123F


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMF6.0A-TP
TME Symbol:
SMF6.0A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
6V
Breakdown voltage
6.67...7.37V
Max. forward impulse current
19.4A
Semiconductor structure
unidirectional
Case
SOD123F
Mounting
SMD
Leakage current
0.4mA
Kind of package
reel, tape
Gross weight0.028 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMF6.0A-TP
0 in TME stock
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.