+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.2kW | |
Max. off-state voltage | 8V | |
Breakdown voltage | 8.89...9.83V | |
Max. forward impulse current | 14.7A | |
Semiconductor structure | bidirectional | |
Case | SOD123F | |
Mounting | SMD | |
Leakage current | 2µA | |
Kind of package | reel, tape | |
Manufacturer series | SMF |