+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMF8.0CA

Diode: TVS; 0.2kW; 8.89÷9.83V; 14.7A; bidirectional; ±5%; SOD123F


Manufacturer: LITTELFUSE

Manufacturer part number:
SMF8.0CA
TME Symbol:
SMF8.0CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
8V
Breakdown voltage
8.89...9.83V
Max. forward impulse current
14.7A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SOD123F
Mounting
SMD
Leakage current
50µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.02 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMF8.0CA
0 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.