+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | Ø4.2mm | |
Length | 63.5mm | |
Shape | round | |
Front | convex | |
Holder variant | flexible, straight, with PCB mounting | |
Manufacturer series | SMFLP |