+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMFLP5-39.0

Fiber for LED; Ø7mm; L: 990.6mm; round; Front: convex; SMFLP5


Manufacturer: BIVAR

Manufacturer part number:
SMFLP5-39.0
TME Symbol:
SMFLP5-39.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø7mm
Length
990.6mm
Shape
round
Front
convex
Holder variant
flexible, straight, with PCB mounting
Manufacturer series
SMFLP5
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
See other products from this series.:
*
SMFLP5-39.0
0 in TME stock
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
Net price for quantities from 500 pcs - 6.95 USDGross price for quantities from 500 pcs - 6.95 USD
Net price for quantities from 1000 pcs - 6.16 USDGross price for quantities from 1000 pcs - 6.16 USD
Net price for quantities from 10000 pcs - 5.39 USDGross price for quantities from 10000 pcs - 5.39 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.