+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of LED accessories | Fiber for LED | |
Face dimensions | 3.2x6.4mm | |
Length | 76.2mm | |
Shape | round | |
Front | flat | |
Holder variant | with PCB mounting | |
Colour | black | |
Version | flexible |