+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case - inch | 1208 | |
Luminosity | 2.2...6.3mcd | |
Operating voltage | 2.1...2.8V DC | |
Dimensions | 3x2x1.3mm | |
LED current | 20mA | |
Wavelength | 585nm | |
LED lens | transparent | |
Power | 70mW | |
Front | flat |