+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Luminosity | 1.4...4mcd | |
Operating voltage | 2.2...2.8V DC | |
Dimensions | 2x1.25x0.8mm | |
LED current | 20mA | |
Wavelength | 555nm | |
LED lens | transparent | |
Power | 70mW | |
Front | flat |