+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-512MWT86

LED; green; SMD; 0603; 40mcd; 140°; 20mA; 570nm; Lens: white,diffused

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-512MWT86
TME Symbol:
SML-512MWT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
40mcd
Viewing angle
140°
LED current
20mA
Wavelength
570nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-512MWT86
0 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)