+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-512VWT86A

LED; red; SMD; 63mcd; 20mA; 630nm; Lens: white,diffused; Front: flat

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-512VWT86A
TME Symbol:
SML-512VWT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
63mcd
LED current
20mA
Wavelength
630nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-512VWT86A
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order