+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 0605 | |
Luminosity | 25mcd | |
LED current | 20mA | |
Wavelength | 572nm | |
LED lens | transparent | |
Front | flat |