+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 40...63mcd | |
Operating voltage | 2.2V DC | |
Dimensions | 1.6x0.8x0.55mm | |
LED current | 20mA | |
Wavelength | 615...625nm | |
LED lens | diffused, white | |
Power | 54mW | |
Front | flat |