+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Luminosity | 110mcd | |
Viewing angle | 160° | |
LED current | 20mA | |
Wavelength | 587nm | |
LED lens | diffused, white | |
Front | flat |