+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-LX0805SRC-TR

LED; red; SMD; 25mcd; 1.7÷2.2VDC; 2x1.25x1mm; 140°; 20mA; λd: 660nm


Manufacturer: LUMEX

Manufacturer part number:
SML-LX0805SRC-TR
TME Symbol:
SML-LX0805SRC-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
25mcd
Operating voltage
1.7...2.2V DC
Dimensions
2x1.25x1mm
Viewing angle
140°
LED current
20mA
Wavelength
660nm
LED lens
transparent
Front
flat
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LX0805SRC-TR
7213 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs