+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-LX1206IC-TR

LED; red; SMD; 1206; 9mcd; 2÷2.4VDC; 3.2x1.5x1mm; 130°; 20mA; 100mW


Manufacturer: LUMEX

Manufacturer part number:
SML-LX1206IC-TR
TME Symbol:
SML-LX1206IC-TR

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
9mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.5x1mm
Viewing angle
130°
LED current
20mA
Wavelength
640nm
LED lens
transparent
Power
0.1W
Front
flat
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUMEX,
*
SML-LX1206IC-TR
2974 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs