+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-LXF3535UVCC10

LED; UV-C; 120°; 150mA; 700mW; λd: 275nm; 5÷7VDC; SMD


Manufacturer: LUMEX

Manufacturer part number:
SML-LXF3535UVCC10
TME Symbol:
SML-LXF3535UVCC10

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
UV-C
Viewing angle
120°
LED current
150mA
Maximum power
0.7W
Wavelength
275nm
Operating voltage
5...7V DC
Mounting
SMD
Dimensions
3.45x3.45x0.8mm
Radiant power
10mW
LED lens
transparent
Operating temperature
-30...60°C
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.072 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs LUMEX,
*
SML-LXF3535UVCC10
43 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs