+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Luminosity | 2135mcd | |
Operating voltage | 3...3.3V DC | |
Dimensions | 1.64x0.84x1.15mm | |
Viewing angle | 75° | |
LED current | 20mA | |
Wavelength | 520nm | |
LED lens | transparent | |
Front | convex |