+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-M13DTT86

LED; orange; SMD; 200mcd; 20mA; 605nm; Lens: transparent; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-M13DTT86
TME Symbol:
SML-M13DTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
orange
Mounting
SMD
Luminosity
200mcd
LED current
20mA
Wavelength
605nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-M13DTT86
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order