+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-M13MTT86

LED; green; SMD; 0805; 45mcd; 20mA; 572nm; Lens: transparent

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-M13MTT86
TME Symbol:
SML-M13MTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
45mcd
LED current
20mA
Wavelength
572nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-M13MTT86
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order