+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-P11UTT86R

LED; red; SMD; 0402; 1÷2.5mcd; 1.8VDC; 1x0.6x0.2mm; 1mA; 50mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-P11UTT86R
TME Symbol:
SML-P11UTT86R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Luminosity
1...2.5mcd
Operating voltage
1.8V DC
Dimensions
1x0.6x0.2mm
LED current
1mA
Wavelength
616...626nm
LED lens
transparent
Power
50mW
Front
flat
Gross weight0.004 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-P11UTT86R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 0.19 USDGross price for quantities from 30 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 5 000 pcs