+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML-P12Y2TT86R

LED; yellow; SMD; 0402; 50mcd; 20mA; 580nm; Lens: transparent


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-P12Y2TT86R
TME Symbol:
SML-P12Y2TT86R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0402
Luminosity
50mcd
LED current
20mA
Wavelength
580nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-P12Y2TT86R
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order