+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SML4741A-E3/61

Diode: Zener; 1W; 11V; SMD; DO214AC,SMA; single diode; 7 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SML4741A-E3/61
TME Symbol:
SML4741A-E3/61

Specification

Manufacturer
VISHAY
Type of diode
Zener
Power dissipation
1W
Zener voltage
11V
Mounting
SMD
Tolerance
±5%
Case
DO214AC, SMA
Semiconductor structure
single diode
Kind of package
7 inch reel
Manufacturer standard package
1800pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD Zener diodes VISHAY,
*
SML4741A-E3/61
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 1800 pcs - 0.16 USDGross price for quantities from 1800 pcs - 0.16 USD
Net price for quantities from 3600 pcs - 0.15 USDGross price for quantities from 3600 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.