+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Zener | |
Power dissipation | 1W | |
Zener voltage | 24V | |
Mounting | SMD | |
Tolerance | ±10% | |
Case | DO214AC, SMA | |
Semiconductor structure | single diode | |
Kind of package | 7 inch reel | |
Manufacturer standard package | 1800pcs. |