+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 1305 | |
Luminosity | 22...56mcd | |
Operating voltage | 3.3V DC | |
Dimensions | 3.4x1.25x1.1mm | |
LED current | 20mA | |
Wavelength | 464...476nm | |
LED lens | transparent | |
Power | 80mW | |
Front | flat |