+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLD12BN1WT86

LED; blue; SMD; 0603; 14÷40mcd; 2.9VDC; 1.6x0.8x0.55mm; 5mA; 66mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLD12BN1WT86
TME Symbol:
SMLD12BN1WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
14...40mcd
Operating voltage
2.9V DC
Dimensions
1.6x0.8x0.55mm
LED current
5mA
Wavelength
470nm
LED lens
diffused, white
Power
66mW
Front
flat
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLD12BN1WT86
451 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.11 USDGross price for quantities from 9000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD