+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLD12EN1WT86

LED; green; SMD; 0603; 140mcd; 5mA; 527nm; Lens: white,diffused


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLD12EN1WT86
TME Symbol:
SMLD12EN1WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
140mcd
LED current
5mA
Wavelength
527nm
LED lens
diffused, white
Front
flat
Gross weight0.009 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLD12EN1WT86
3165 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
Net price for quantities from 9000 pcs - 0.20 USDGross price for quantities from 9000 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 3 000 pcs