+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Operating voltage | 2.9V DC | |
Dimensions | 1.6x0.8x0.46mm | |
LED current | 5mA | |
Wavelength | 470nm | |
LED lens | transparent | |
Front | flat | |
Manufacturer series | EXCELED™ |